Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731A-TR

DigiKey Part Number
112-1N4731A-TR-ND - Tape & Reel (TR)
112-1N4731A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4731A-TR
Description
DIODE ZENER 4.3V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,531
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,208.00000₩1,208
10₩744.50000₩7,445
100₩478.67000₩47,867
500₩364.25200₩182,126
1,000₩327.33100₩327,331
2,000₩296.23550₩592,471
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩262.55920₩1,312,796
10,000₩241.73840₩2,417,384
15,000₩231.13007₩3,466,951
25,000₩219.21096₩5,480,274
35,000₩212.15420₩7,425,397
50,000₩205.29736₩10,264,868
Manufacturers Standard Package