Similar

189NQ135 | |
|---|---|
DigiKey Part Number | 189NQ135-ND |
Manufacturer | |
Manufacturer Product Number | 189NQ135 |
Description | DIODE SCHO 135V 180A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 135 V 180A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 135 V | |
Current - Average Rectified (Io) | 180A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 180 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 135 V | |
Capacitance @ Vr, F | 4500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |
