
1.5KE9.1CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE9.1CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE9.1CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CA-E3/54 |
Description | TVS DIODE 7.78VWM 13.4VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1CA | Littelfuse Inc. | 1,047 | 18-1.5KE9.1CACT-ND | ₩1,743.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,400.00000 | ₩2,400 |
| 10 | ₩1,516.60000 | ₩15,166 |
| 100 | ₩1,007.78000 | ₩100,778 |
| 500 | ₩789.19800 | ₩394,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₩688.82286 | ₩964,352 |
| 2,800 | ₩634.39750 | ₩1,776,313 |
| 4,200 | ₩606.67524 | ₩2,548,036 |
| 7,000 | ₩575.52329 | ₩4,028,663 |
| 9,800 | ₩557.07755 | ₩5,459,360 |
| 14,000 | ₩539.15864 | ₩7,548,221 |