
1.5KE30CHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KE30CHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30CHE3/73 |
Description | TVS DIODE 24.3VWM 43.5VC 1.5KE |
Customer Reference | |
Detailed Description | 43.5V Clamp 34.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24.3V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43.5V | Base Product Number |