MFR Recommended

1.5KE30A-E3/51 | |
|---|---|
DigiKey Part Number | 112-1.5KE30A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A-E3/51 |
Description | TVS DIODE 25.6VWM 41.4VC 1.5KE |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 36.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE30A-E3/54 | Vishay General Semiconductor - Diodes Division | 12,065 | 1.5KE30A-E3/54GICT-ND | ₩2,263.00000 | MFR Recommended |
