1.5KE150-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩1,111.25400
Datasheet
215V Clamp 7A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150-E3/73

DigiKey Part Number
1.5KE150-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE150-E3/73
Description
TVS DIODE 121VWM 215VC 1.5KE
Customer Reference
Detailed Description
215V Clamp 7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
121V
Supplier Device Package
Voltage - Breakdown (Min)
136V
Base Product Number
Voltage - Clamping (Max) @ Ipp
215V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE150A-E3/73Vishay General Semiconductor - Diodes Division01.5KE150A-E3/73-ND₩1,111.25400Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types