
WSR5R0500FEA | |
|---|---|
DigiKey Part Number | WSRC-.05TR-ND - Tape & Reel (TR) WSRC-.05CT-ND - Cut Tape (CT) WSRC-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0500FEA |
Description | RES 0.05 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,611.00000 | ₩5,611 |
| 10 | ₩3,773.10000 | ₩37,731 |
| 25 | ₩3,274.68000 | ₩81,867 |
| 50 | ₩2,962.82000 | ₩148,141 |
| 100 | ₩2,697.57000 | ₩269,757 |
| 250 | ₩2,407.00400 | ₩601,751 |
| 500 | ₩2,225.19800 | ₩1,112,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩2,436.61133 | ₩3,654,917 |
| 3,000 | ₩2,294.62700 | ₩6,883,881 |
| 4,500 | ₩2,221.70644 | ₩9,997,679 |