
WSLT2010R0100FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.010TR-ND - Tape & Reel (TR) WSLTA-.010CT-ND - Cut Tape (CT) WSLTA-.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0100FEB18 |
Description | RES 0.01 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0100FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,201.00000 | ₩2,201 |
| 10 | ₩1,449.30000 | ₩14,493 |
| 25 | ₩1,243.84000 | ₩31,096 |
| 50 | ₩1,115.42000 | ₩55,771 |
| 100 | ₩1,005.80000 | ₩100,580 |
| 250 | ₩885.66400 | ₩221,416 |
| 500 | ₩810.50800 | ₩405,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩761.57200 | ₩761,572 |
| 2,000 | ₩706.22150 | ₩1,412,443 |
| 3,000 | ₩677.79333 | ₩2,033,380 |
| 5,000 | ₩645.63980 | ₩3,228,199 |
| 7,000 | ₩626.47600 | ₩4,385,332 |
| 10,000 | ₩607.75920 | ₩6,077,592 |