Parametric Equivalent
Parametric Equivalent

WSLP0805R0500DEK | |
|---|---|
DigiKey Part Number | WSLP0805R0500DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0500DEK |
Description | RES 0.05 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0500DEA | Vishay Dale | 0 | 541-WSLP0805R0500DEACT-ND | ₩4,449.00000 | Parametric Equivalent |
| WSLP0805R0500DEB | Vishay Dale | 0 | WSLP0805R0500DEB-ND | ₩2,141.75700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩2,544.23000 | ₩254,423 |
