
WSLP0805R0400FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0400FEATR-ND - Tape & Reel (TR) 541-WSLP0805R0400FEACT-ND - Cut Tape (CT) 541-WSLP0805R0400FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0400FEA |
Description | RES 0.04 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0400FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,972.00000 | ₩1,972 |
| 10 | ₩1,294.90000 | ₩12,949 |
| 25 | ₩1,109.92000 | ₩27,748 |
| 50 | ₩994.02000 | ₩49,701 |
| 100 | ₩895.42000 | ₩89,542 |
| 250 | ₩787.33200 | ₩196,833 |
| 500 | ₩719.63600 | ₩359,818 |
| 1,000 | ₩662.13900 | ₩662,139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩570.98840 | ₩2,854,942 |
| 10,000 | ₩536.87790 | ₩5,368,779 |
| 15,000 | ₩519.36393 | ₩7,790,459 |
| 25,000 | ₩499.55436 | ₩12,488,859 |