
WSL2010R5000FEA | |
|---|---|
DigiKey Part Number | WSLE-.50TR-ND - Tape & Reel (TR) WSLE-.50CT-ND - Cut Tape (CT) WSLE-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000FEA |
Description | RES 0.5 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,189.00000 | ₩1,189 |
| 10 | ₩769.10000 | ₩7,691 |
| 25 | ₩654.84000 | ₩16,371 |
| 50 | ₩583.78000 | ₩29,189 |
| 100 | ₩523.24000 | ₩52,324 |
| 250 | ₩456.83200 | ₩114,208 |
| 500 | ₩415.22800 | ₩207,614 |
| 1,000 | ₩379.87600 | ₩379,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩330.79500 | ₩1,323,180 |
| 8,000 | ₩308.68700 | ₩2,469,496 |
| 12,000 | ₩297.33175 | ₩3,567,981 |
| 20,000 | ₩284.48930 | ₩5,689,786 |
| 28,000 | ₩276.83757 | ₩7,751,452 |
| 40,000 | ₩269.36228 | ₩10,774,491 |