WSL2010R5000FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩3,767.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩2,141.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩1,921.18350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩2,561.57300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩1,146.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩979.42750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩1,305.89800
Datasheet
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R5000FBA

DigiKey Part Number
WSL2010R5000FBA-ND
Manufacturer
Manufacturer Product Number
WSL2010R5000FBA
Description
RES 0.5 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩2,141.77000₩214,177
Manufacturers Standard Package