66.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060366K5BEEA

DigiKey Part Number
541-3701-2-ND - Tape & Reel (TR)
541-3701-1-ND - Cut Tape (CT)
541-3701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060366K5BEEA
Description
RES 66.5K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060366K5BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6652VPanasonic Industry11,765P66.5KDBCT-ND₩153.00000Direct
In-Stock: 11,499
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩397.00000₩397
10₩334.80000₩3,348
25₩310.64000₩7,766
50₩293.22000₩14,661
100₩277.02000₩27,702
250₩257.51200₩64,378
500₩244.18000₩122,090
1,000₩232.08700₩232,087
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩208.58940₩1,042,947
10,000₩200.29570₩2,002,957
15,000₩195.90653₩2,938,598
25,000₩190.83216₩4,770,804
35,000₩187.75017₩6,571,256
50,000₩184.69616₩9,234,808
Manufacturers Standard Package