Upgrade
Upgrade
Direct
Direct
Direct

TNPW060363K4BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060363K4BEEATR-ND - Tape & Reel (TR) 541-TNPW060363K4BEEACT-ND - Cut Tape (CT) 541-TNPW060363K4BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060363K4BEEA |
Description | RES 63.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060363K4BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060363K4AZEN00 | Vishay Dale | 0 | TNPU060363K4AZEN00-ND | ₩1,754.06900 | Upgrade |
| TNPU060363K4BZEN00 | Vishay Dale | 0 | TNPU060363K4BZEN00-ND | ₩1,357.40600 | Upgrade |
| ERA-3AEB6342V | Panasonic Industry | 9,201 | P63.4KDBCT-ND | ₩153.00000 | Direct |
| RG1608P-6342-B-T5 | Susumu | 4,878 | 408-RG1608P-6342-B-T5CT-ND | ₩183.00000 | Direct |
| RT0603BRD0763K4L | YAGEO | 10,595 | YAG1709CT-ND | ₩153.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩334.80000 | ₩3,348 |
| 25 | ₩310.64000 | ₩7,766 |
| 50 | ₩293.22000 | ₩14,661 |
| 100 | ₩277.02000 | ₩27,702 |
| 250 | ₩257.51200 | ₩64,378 |
| 500 | ₩244.18000 | ₩122,090 |
| 1,000 | ₩232.08700 | ₩232,087 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩208.58940 | ₩1,042,947 |
| 10,000 | ₩200.29570 | ₩2,002,957 |
| 15,000 | ₩195.90653 | ₩2,938,598 |
| 25,000 | ₩190.83216 | ₩4,770,804 |
| 35,000 | ₩187.75017 | ₩6,571,256 |
| 50,000 | ₩184.69616 | ₩9,234,808 |



