
TNPW06033K20BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06033K20BEENTR-ND - Tape & Reel (TR) 541-TNPW06033K20BEENCT-ND - Cut Tape (CT) 541-TNPW06033K20BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K20BEEN |
Description | RES 3.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K20BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,085.00000 | ₩1,085 |
| 10 | ₩902.00000 | ₩9,020 |
| 25 | ₩835.96000 | ₩20,899 |
| 50 | ₩789.78000 | ₩39,489 |
| 100 | ₩747.28000 | ₩74,728 |
| 250 | ₩696.52000 | ₩174,130 |
| 500 | ₩662.27600 | ₩331,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩631.51700 | ₩631,517 |
| 2,000 | ₩604.05200 | ₩1,208,104 |
| 3,000 | ₩589.44400 | ₩1,768,332 |
| 5,000 | ₩572.48660 | ₩2,862,433 |
| 7,000 | ₩562.15286 | ₩3,935,070 |
| 10,000 | ₩551.88760 | ₩5,518,876 |