Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060333K2DEEA | |
|---|---|
DigiKey Part Number | TNPW060333K2DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060333K2DEEA |
Description | RES 33.2K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060333K2DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060333K2BXEA | Vishay Dale | 0 | TNPW060333K2BXEA-ND | ₩424.90860 | Parametric Equivalent |
| TNPW060333K2BXEN | Vishay Dale | 0 | TNPW060333K2BXEN-ND | ₩495.33100 | Parametric Equivalent |
| TNPW060333K2BYEA | Vishay Dale | 0 | TNPW060333K2BYEA-ND | ₩356.63840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩101.16380 | ₩505,819 |
