33.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060333K2BYEN

DigiKey Part Number
541-TNPW060333K2BYENTR-ND - Tape & Reel (TR)
541-TNPW060333K2BYENCT-ND - Cut Tape (CT)
541-TNPW060333K2BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060333K2BYEN
Description
RES 33.2K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩948.00000₩948
10₩790.40000₩7,904
25₩733.20000₩18,330
50₩692.54000₩34,627
100₩655.24000₩65,524
250₩610.48000₩152,620
500₩580.24000₩290,120
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩553.02800₩553,028
2,000₩528.72000₩1,057,440
3,000₩515.78133₩1,547,344
5,000₩500.75240₩2,503,762
7,000₩491.58786₩3,441,115
10,000₩482.48320₩4,824,832
Manufacturers Standard Package