Parametric Equivalent

TNPW060332K0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060332K0BEEATR-ND - Tape & Reel (TR) 541-TNPW060332K0BEEACT-ND - Cut Tape (CT) 541-TNPW060332K0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060332K0BEEA |
Description | RES 32K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060332K0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060332K0BEEN | Vishay Dale | 0 | TNPW060332K0BEEN-ND | ₩455.70500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩133.00000 | ₩1,330 |
| 25 | ₩123.52000 | ₩3,088 |
| 50 | ₩116.80000 | ₩5,840 |
| 100 | ₩110.38000 | ₩11,038 |
| 250 | ₩102.42800 | ₩25,607 |
| 500 | ₩96.92600 | ₩48,463 |
| 1,000 | ₩91.89600 | ₩91,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩81.99260 | ₩409,963 |
| 10,000 | ₩78.45190 | ₩784,519 |
| 15,000 | ₩76.57047 | ₩1,148,557 |
| 25,000 | ₩74.38592 | ₩1,859,648 |
| 35,000 | ₩73.05523 | ₩2,556,933 |
| 50,000 | ₩71.73404 | ₩3,586,702 |
