
TNPW060331R6BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060331R6BEEATR-ND - Tape & Reel (TR) 541-TNPW060331R6BEEACT-ND - Cut Tape (CT) 541-TNPW060331R6BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060331R6BEEA |
Description | RES 31.6 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060331R6BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRE0731R6L | YAGEO | 4,455 | 13-RT0603BRE0731R6LCT-ND | ₩153.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩451.00000 | ₩4,510 |
| 25 | ₩418.28000 | ₩10,457 |
| 50 | ₩395.34000 | ₩19,767 |
| 100 | ₩373.64000 | ₩37,364 |
| 250 | ₩347.52800 | ₩86,882 |
| 500 | ₩329.79200 | ₩164,896 |
| 1,000 | ₩313.74000 | ₩313,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩282.68740 | ₩1,413,437 |
| 10,000 | ₩271.77020 | ₩2,717,702 |
| 15,000 | ₩266.00000 | ₩3,990,000 |
| 25,000 | ₩259.33340 | ₩6,483,335 |
| 35,000 | ₩255.28906 | ₩8,935,117 |
| 50,000 | ₩251.28518 | ₩12,564,259 |
