RWR89N1300FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩32,239.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩20,257.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩23,936.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩23,936.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩15,928.59800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩13,204.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩15,667.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩15,667.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩10,266.07500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩10,869.24800
Datasheet
130 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N1300FRS73

DigiKey Part Number
RWR89N1300FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N1300FRS73
Description
RES 130 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N1300FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩16,800.01400₩8,400,007
Manufacturers Standard Package