Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S1470FRS73 | |
|---|---|
DigiKey Part Number | RWR84S1470FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S1470FRS73 |
Description | RES 147 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S1470FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S1470FSRSL | Vishay Dale | 0 | RWR84S1470FSRSL-ND | ₩54,112.79000 | Direct |
| RWR84N1470FRB12 | Vishay Dale | 0 | RWR84N1470FRB12-ND | ₩51,714.41000 | Parametric Equivalent |
| RWR84N1470FRBSL | Vishay Dale | 0 | RWR84N1470FRBSL-ND | ₩61,124.94000 | Parametric Equivalent |
| RWR84N1470FRRSL | Vishay Dale | 0 | RWR84N1470FRRSL-ND | ₩61,124.94000 | Parametric Equivalent |
| RWR84S1470FRB12 | Vishay Dale | 0 | RWR84S1470FRB12-ND | ₩33,608.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩29,345.71400 | ₩14,672,857 |
