RWR81S20R5FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩14,299.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩38,335.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩29,226.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩34,424.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩34,424.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩23,455.57500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩24,343.14200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩19,039.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩22,564.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩15,013.91500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩15,844.80200
Datasheet
20.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S20R5FSBSL

DigiKey Part Number
RWR81S20R5FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S20R5FSBSL
Description
RES 20.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S20R5FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩22,564.46000₩2,256,446
Manufacturers Standard Package