
RS00525R00FE73 | |
|---|---|
DigiKey Part Number | RSC-25RTR-ND - Tape & Reel (TR) RSC-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00525R00FE73 |
Description | RES 25 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00525R00FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,146.00000 | ₩6,146 |
| 10 | ₩4,138.50000 | ₩41,385 |
| 25 | ₩3,596.36000 | ₩89,909 |
| 50 | ₩3,256.96000 | ₩162,848 |
| 100 | ₩2,968.01000 | ₩296,801 |
| 250 | ₩2,651.73600 | ₩662,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,863.12400 | ₩1,931,562 |
| 1,000 | ₩3,613.73200 | ₩3,613,732 |
| 1,500 | ₩3,485.66400 | ₩5,228,496 |
| 2,500 | ₩3,340.82560 | ₩8,352,064 |
| 3,500 | ₩3,254.53114 | ₩11,390,859 |