
RN70E6800FB14 | |
|---|---|
DigiKey Part Number | 541-RN70E6800FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70E6800FB14 |
Description | RES 680 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E6800FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,268.00000 | ₩6,268 |
| 10 | ₩4,221.00000 | ₩42,210 |
| 25 | ₩3,668.52000 | ₩91,713 |
| 50 | ₩3,322.08000 | ₩166,104 |
| 100 | ₩3,027.33000 | ₩302,733 |
| 300 | ₩2,648.44333 | ₩794,533 |
| 500 | ₩2,502.92000 | ₩1,251,460 |
| 1,000 | ₩2,331.45100 | ₩2,331,451 |
| 5,000 | ₩2,026.48560 | ₩10,132,428 |