RN55C3572FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩6,780.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩7,994.43000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩7,994.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩6,780.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩7,994.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩638.40900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩1,261.65200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 94
Unit Price: ₩10,981.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩7,994.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩249.07160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩444.49400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩6,780.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩7,994.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩814.48600
Datasheet
35.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3572FRSL

DigiKey Part Number
RN55C3572FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C3572FRSL
Description
RES 35.7K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3572FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,102.48600₩551,243