
RL07S153GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S153GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S153GB14 |
Description | RES 15K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S153GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,664.00000 | ₩16,664 |
| 10 | ₩11,550.10000 | ₩115,501 |
| 25 | ₩10,167.12000 | ₩254,178 |
| 50 | ₩9,300.92000 | ₩465,046 |
| 100 | ₩8,565.25000 | ₩856,525 |
| 300 | ₩7,619.08000 | ₩2,285,724 |
| 500 | ₩7,255.86800 | ₩3,627,934 |
| 1,000 | ₩6,828.00300 | ₩6,828,003 |