9.09 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12069K09FKEA

DigiKey Part Number
541-RCS12069K09FKEATR-ND - Tape & Reel (TR)
541-RCS12069K09FKEACT-ND - Cut Tape (CT)
541-RCS12069K09FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12069K09FKEA
Description
RES 9.09K OHM 1% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩367.00000₩367
10₩191.10000₩1,911
25₩152.88000₩3,822
50₩130.56000₩6,528
100₩113.44000₩11,344
250₩96.00800₩24,002
500₩85.95000₩42,975
1,000₩77.98400₩77,984
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩62.81220₩314,061
10,000₩59.24560₩592,456
15,000₩57.50940₩862,641
25,000₩55.62568₩1,390,642
35,000₩54.54803₩1,909,181
50,000₩53.52848₩2,676,424
Manufacturers Standard Package