
RCS12061R00FKEA | |
|---|---|
DigiKey Part Number | 541-10591-2-ND - Tape & Reel (TR) 541-10591-1-ND - Cut Tape (CT) 541-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061R00FKEA |
Description | RES 1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061R00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩201.80000 | ₩2,018 |
| 25 | ₩162.04000 | ₩4,051 |
| 50 | ₩138.82000 | ₩6,941 |
| 100 | ₩120.62000 | ₩12,062 |
| 250 | ₩102.42800 | ₩25,607 |
| 500 | ₩91.94200 | ₩45,971 |
| 1,000 | ₩83.62500 | ₩83,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩67.65560 | ₩338,278 |
| 10,000 | ₩63.92220 | ₩639,222 |
| 15,000 | ₩62.10293 | ₩931,544 |
| 25,000 | ₩60.13016 | ₩1,503,254 |
| 35,000 | ₩59.00077 | ₩2,065,027 |
| 50,000 | ₩57.93234 | ₩2,896,617 |