
RCC1206330KFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206330KFKEATR-ND - Tape & Reel (TR) 541-RCC1206330KFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206330KFKEA |
Description | RCC1206 100 330K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩188.00000 | ₩1,880 |
| 25 | ₩150.44000 | ₩3,761 |
| 50 | ₩128.72000 | ₩6,436 |
| 100 | ₩111.60000 | ₩11,160 |
| 250 | ₩94.35600 | ₩23,589 |
| 500 | ₩84.45000 | ₩42,225 |
| 1,000 | ₩76.57800 | ₩76,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩61.60140 | ₩308,007 |
| 10,000 | ₩58.07910 | ₩580,791 |
| 15,000 | ₩56.36280 | ₩845,442 |
| 25,000 | ₩54.50296 | ₩1,362,574 |
| 35,000 | ₩53.43769 | ₩1,870,319 |
| 50,000 | ₩52.43050 | ₩2,621,525 |