
PTF5610K000BYR6 | |
|---|---|
DigiKey Part Number | 541-PTF5610K000BYR6TR-ND - Tape & Reel (TR) 541-PTF5610K000BYR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BYR6 |
Description | PTF-56 10K .1% T-13 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,439.00000 | ₩8,439 |
| 10 | ₩5,737.60000 | ₩57,376 |
| 25 | ₩5,005.28000 | ₩125,132 |
| 50 | ₩4,546.34000 | ₩227,317 |
| 100 | ₩4,156.20000 | ₩415,620 |
| 250 | ₩3,729.11200 | ₩932,278 |
| 500 | ₩3,461.96800 | ₩1,730,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,235.07800 | ₩3,235,078 |
| 2,000 | ₩3,042.36550 | ₩6,084,731 |
| 3,000 | ₩2,943.41900 | ₩8,830,257 |
| 5,000 | ₩2,831.51180 | ₩14,157,559 |