
M8340107K1002GCD03 | |
|---|---|
DigiKey Part Number | 541-M8340107K1002GCD03-ND |
Manufacturer | |
Manufacturer Product Number | M8340107K1002GCD03 |
Description | RES ARRAY 5 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 120mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Power Per Element 120mW |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Military |
Part Status Active | Qualification MIL-PRF-83401/07 |
Circuit Type Bussed | Mounting Type Through Hole |
Resistance (Ohms) 10k | Package / Case 6-SIP |
Tolerance ±2% | Supplier Device Package 6-SIP |
Number of Resistors 5 | Size / Dimension 0.583" L x 0.098" W (14.81mm x 2.49mm) |
Number of Pins 6 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,840.00000 | ₩20,840 |
| 10 | ₩14,530.20000 | ₩145,302 |
| 38 | ₩12,159.68421 | ₩462,068 |
| 76 | ₩11,192.65789 | ₩850,642 |
| 114 | ₩10,695.72807 | ₩1,219,313 |
| 266 | ₩9,798.75188 | ₩2,606,468 |
| 532 | ₩9,187.10150 | ₩4,887,538 |
| 1,026 | ₩8,692.83236 | ₩8,918,846 |