
IMC2220ER1R0K | |
|---|---|
DigiKey Part Number | 541-IMC2220ER1R0KTR-ND - Tape & Reel (TR) 541-IMC2220ER1R0KCT-ND - Cut Tape (CT) 541-IMC2220ER1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC2220ER1R0K |
Description | FIXED IND 1UH 1.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.8 A 30mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER1R0K Models |
Category | Q @ Freq 10 @ 7.96MHz |
Mfr | Frequency - Self Resonant 95MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.221" L x 0.197" W (5.61mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
DC Resistance (DCR) 30mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩963.00000 | ₩963 |
| 10 | ₩793.40000 | ₩7,934 |
| 100 | ₩651.88000 | ₩65,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩525.84600 | ₩525,846 |
| 2,000 | ₩495.85100 | ₩991,702 |
| 3,000 | ₩479.11567 | ₩1,437,347 |
| 5,000 | ₩458.86020 | ₩2,294,301 |
| 7,000 | ₩446.00114 | ₩3,122,008 |
| 10,000 | ₩432.76960 | ₩4,327,696 |