


IMC1210ER180K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER180KTR-ND - Tape & Reel (TR) 541-IMC1210ER180KCT-ND - Cut Tape (CT) 541-IMC1210ER180KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER180K |
Description | FIXED IND 18UH 151MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER180K Models |
Category | DC Resistance (DCR) 3.3Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,147.00000 | ₩1,147 |
| 10 | ₩940.20000 | ₩9,402 |
| 100 | ₩772.96000 | ₩77,296 |
| 1,000 | ₩635.70600 | ₩635,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩587.93050 | ₩1,175,861 |
| 4,000 | ₩554.45375 | ₩2,217,815 |
| 6,000 | ₩535.77817 | ₩3,214,669 |
| 10,000 | ₩513.17230 | ₩5,131,723 |
| 14,000 | ₩498.82343 | ₩6,983,528 |
| 20,000 | ₩496.86000 | ₩9,937,200 |