
IMC0805ER1R0J01 | |
|---|---|
DigiKey Part Number | 541-2613-2-ND - Tape & Reel (TR) 541-2613-1-ND - Cut Tape (CT) 541-2613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER1R0J01 |
Description | FIXED IND 1UH 180MA 2.13 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.13Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩281.30000 | ₩2,813 |
| 100 | ₩231.15000 | ₩23,115 |
| 1,000 | ₩190.07600 | ₩190,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩175.77400 | ₩351,548 |
| 4,000 | ₩165.73725 | ₩662,949 |
| 6,000 | ₩160.13667 | ₩960,820 |
| 10,000 | ₩153.35850 | ₩1,533,585 |
| 14,000 | ₩149.05364 | ₩2,086,751 |
| 20,000 | ₩144.62525 | ₩2,892,505 |