
IHLP5050EZRZ3R3ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZRZ3R3ML1TR-ND - Tape & Reel (TR) 541-IHLP5050EZRZ3R3ML1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZRZ3R3ML1 |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,665.00000 | ₩11,665 |
| 10 | ₩9,591.70000 | ₩95,917 |
| 100 | ₩7,890.44000 | ₩789,044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩7,123.16800 | ₩1,780,792 |