Parametric Equivalent
Parametric Equivalent

ERL076K4900FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL076K4900FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL076K4900FKEK500 |
Description | RES 6.49K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL076K4900FKEA500 | Vishay Dale | 0 | 541-ERL076K4900FKEA500TR-ND | ₩914.91960 | Parametric Equivalent |
| ERL076K4900FKEB500 | Vishay Dale | 0 | 541-ERL076K4900FKEB500TR-ND | ₩1,126.48100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩4,551.70000 | ₩455,170 |
