
CW010R3300KE123 | |
|---|---|
DigiKey Part Number | 541-CW010R3300KE123-ND |
Manufacturer | |
Manufacturer Product Number | CW010R3300KE123 |
Description | RES 0.33 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R3300KE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,485.00000 | ₩8,485 |
| 10 | ₩5,765.10000 | ₩57,651 |
| 25 | ₩5,029.76000 | ₩125,744 |
| 50 | ₩4,568.98000 | ₩228,449 |
| 100 | ₩4,177.14000 | ₩417,714 |
| 300 | ₩3,673.30000 | ₩1,101,990 |
| 500 | ₩3,479.82400 | ₩1,739,912 |
| 1,000 | ₩3,251.91000 | ₩3,251,910 |
| 5,000 | ₩2,846.54300 | ₩14,232,715 |