Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0105R000KE12 | |
|---|---|
DigiKey Part Number | CW0105R000KE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0105R000KE12 |
Description | RES 5 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0105R000KE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0105R000JB12 | Vishay Dale | 0 | CW0105R000JB12-ND | ₩5,192.72000 | Parametric Equivalent |
| CW0105R000JB12H54 | Vishay Dale | 0 | CW0105R000JB12H54-ND | ₩1,776.01000 | Parametric Equivalent |
| CW0105R000JE12 | Vishay Dale | 212 | CW0105R000JE12-ND | ₩4,357.00000 | Parametric Equivalent |
| CW0105R000JE123 | Vishay Dale | 0 | CW0105R000JE123-ND | ₩4,799.36000 | Parametric Equivalent |
| CW0105R000JE73 | Vishay Dale | 484 | CWE-5.0RCT-ND | ₩5,274.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩4,799.36000 | ₩479,936 |
