
CW0105R000JE73 | |
|---|---|
DigiKey Part Number | CWE-5.0RTR-ND - Tape & Reel (TR) CWE-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0105R000JE73 |
Description | RES 5 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0105R000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,274.00000 | ₩5,274 |
| 10 | ₩3,540.70000 | ₩35,407 |
| 25 | ₩3,071.68000 | ₩76,792 |
| 50 | ₩2,776.92000 | ₩138,846 |
| 100 | ₩2,526.80000 | ₩252,680 |
| 250 | ₩2,252.53200 | ₩563,133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,200.60400 | ₩1,600,302 |
| 1,000 | ₩2,988.54400 | ₩2,988,544 |
| 1,500 | ₩2,879.64800 | ₩4,319,472 |
| 2,500 | ₩2,756.46320 | ₩6,891,158 |
| 3,500 | ₩2,683.08343 | ₩9,390,792 |
| 5,000 | ₩2,611.38000 | ₩13,056,900 |