CW0104K200JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩5,241.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩3,479.82400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩4,200.92800
Datasheet
4.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0104K200JE12

DigiKey Part Number
CW0104K200JE12-ND
Manufacturer
Manufacturer Product Number
CW0104K200JE12
Description
RES 4.2K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0104K200JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0104K200JE123Vishay Dale0CW0104K200JE123-ND₩5,241.64000Parametric Equivalent
CW0104K200JE73Vishay Dale0CW0104K200JE73-ND₩3,479.82400Parametric Equivalent
CW0104K200JE733Vishay Dale0CW0104K200JE733-ND₩4,200.92800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩5,241.64000₩524,164
Manufacturers Standard Package