
CRCW251282K0JNEG | |
|---|---|
DigiKey Part Number | 541-82KXTR-ND - Tape & Reel (TR) 541-82KXCT-ND - Cut Tape (CT) 541-82KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251282K0JNEG |
Description | RES SMD 82K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251282K0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩218.60000 | ₩2,186 |
| 25 | ₩176.12000 | ₩4,403 |
| 50 | ₩151.66000 | ₩7,583 |
| 100 | ₩132.39000 | ₩13,239 |
| 250 | ₩112.88800 | ₩28,222 |
| 500 | ₩101.66600 | ₩50,833 |
| 1,000 | ₩92.73700 | ₩92,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩82.43300 | ₩164,866 |
| 4,000 | ₩77.01700 | ₩308,068 |
| 6,000 | ₩74.38117 | ₩446,287 |
| 10,000 | ₩71.52490 | ₩715,249 |
| 14,000 | ₩69.89021 | ₩978,463 |
| 20,000 | ₩68.34350 | ₩1,366,870 |