
CRCW201051K1FKEF | |
|---|---|
DigiKey Part Number | 541-51.1KACTR-ND - Tape & Reel (TR) 541-51.1KACCT-ND - Cut Tape (CT) 541-51.1KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201051K1FKEF |
Description | RES SMD 51.1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201051K1FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩189.60000 | ₩1,896 |
| 25 | ₩151.04000 | ₩3,776 |
| 50 | ₩129.64000 | ₩6,482 |
| 100 | ₩112.37000 | ₩11,237 |
| 250 | ₩95.03200 | ₩23,758 |
| 500 | ₩85.03200 | ₩42,516 |
| 1,000 | ₩77.14300 | ₩77,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩63.40700 | ₩253,628 |
| 8,000 | ₩59.59838 | ₩476,787 |
| 12,000 | ₩57.74150 | ₩692,898 |
| 20,000 | ₩55.73010 | ₩1,114,602 |
| 28,000 | ₩54.57871 | ₩1,528,204 |
| 40,000 | ₩53.48928 | ₩2,139,571 |