162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010162RFKEF

DigiKey Part Number
541-162ACTR-ND - Tape & Reel (TR)
541-162ACCT-ND - Cut Tape (CT)
541-162ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010162RFKEF
Description
RES SMD 162 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010162RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩367.00000₩367
10₩189.60000₩1,896
25₩151.04000₩3,776
50₩129.64000₩6,482
100₩112.37000₩11,237
250₩95.03200₩23,758
500₩85.03200₩42,516
1,000₩77.14300₩77,143
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩63.40700₩253,628
8,000₩59.59838₩476,787
12,000₩57.74150₩692,898
20,000₩55.73010₩1,114,602
28,000₩54.57871₩1,528,204
40,000₩53.48928₩2,139,571
Manufacturers Standard Package