
CRCW1206270KJNEA | |
|---|---|
DigiKey Part Number | 541-270KETR-ND - Tape & Reel (TR) 541-270KECT-ND - Cut Tape (CT) 541-270KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270KJNEA |
Description | RES SMD 270K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 25 | ₩55.64000 | ₩1,391 |
| 50 | ₩45.86000 | ₩2,293 |
| 100 | ₩38.22000 | ₩3,822 |
| 250 | ₩30.63600 | ₩7,659 |
| 500 | ₩26.29600 | ₩13,148 |
| 1,000 | ₩22.87100 | ₩22,871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩16.78020 | ₩83,901 |
| 10,000 | ₩15.26510 | ₩152,651 |
| 15,000 | ₩14.52867 | ₩217,930 |
| 25,000 | ₩13.73168 | ₩343,292 |
| 35,000 | ₩13.27566 | ₩464,648 |
| 50,000 | ₩12.84498 | ₩642,249 |