CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620R0JNTA

DigiKey Part Number
541-CRCW120620R0JNTATR-ND - Tape & Reel (TR)
541-CRCW120620R0JNTACT-ND - Cut Tape (CT)
541-CRCW120620R0JNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120620R0JNTA
Description
RES SMD 20 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120620R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩235.00000₩235
10₩111.70000₩1,117
25₩87.60000₩2,190
50₩73.76000₩3,688
100₩62.90000₩6,290
250₩51.96400₩12,991
500₩45.67200₩22,836
1,000₩40.69100₩40,691
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩33.41100₩167,055
10,000₩29.82540₩298,254
15,000₩28.89373₩433,406
25,000₩27.94616₩698,654
35,000₩27.07529₩947,635
50,000₩26.21036₩1,310,518
60,000₩26.16260₩1,569,756
120,000₩25.93373₩3,112,048
125,000₩25.87966₩3,234,958
Manufacturers Standard Package