
CRCW080597K6FKEA | |
|---|---|
DigiKey Part Number | 541-97.6KCTR-ND - Tape & Reel (TR) 541-97.6KCCT-ND - Cut Tape (CT) 541-97.6KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080597K6FKEA |
Description | RES SMD 97.6K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080597K6FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩67.30000 | ₩673 |
| 25 | ₩50.76000 | ₩1,269 |
| 50 | ₩41.58000 | ₩2,079 |
| 100 | ₩34.40000 | ₩3,440 |
| 250 | ₩27.45600 | ₩6,864 |
| 500 | ₩23.45200 | ₩11,726 |
| 1,000 | ₩20.31800 | ₩20,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩14.75900 | ₩73,795 |
| 10,000 | ₩13.37240 | ₩133,724 |
| 15,000 | ₩12.69720 | ₩190,458 |
| 25,000 | ₩11.96684 | ₩299,171 |
| 35,000 | ₩11.54943 | ₩404,230 |
| 50,000 | ₩11.15474 | ₩557,737 |