
CRCW080568R0JNEA | |
|---|---|
DigiKey Part Number | 541-68ATR-ND - Tape & Reel (TR) 541-68ACT-ND - Cut Tape (CT) 541-68ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080568R0JNEA |
Description | RES SMD 68 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080568R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 25 | ₩42.80000 | ₩1,070 |
| 50 | ₩34.56000 | ₩1,728 |
| 100 | ₩28.59000 | ₩2,859 |
| 250 | ₩22.56400 | ₩5,641 |
| 500 | ₩19.17200 | ₩9,586 |
| 1,000 | ₩16.46500 | ₩16,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.75040 | ₩58,752 |
| 10,000 | ₩10.56550 | ₩105,655 |
| 15,000 | ₩9.98813 | ₩149,822 |
| 25,000 | ₩9.36480 | ₩234,120 |
| 35,000 | ₩9.00857 | ₩315,300 |
| 50,000 | ₩8.67166 | ₩433,583 |