
CRCW0805180KJNEA | |
|---|---|
DigiKey Part Number | 541-180KATR-ND - Tape & Reel (TR) 541-180KACT-ND - Cut Tape (CT) 541-180KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805180KJNEA |
Description | RES SMD 180K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805180KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 25 | ₩42.80000 | ₩1,070 |
| 50 | ₩34.86000 | ₩1,743 |
| 100 | ₩28.74000 | ₩2,874 |
| 250 | ₩22.62800 | ₩5,657 |
| 500 | ₩19.20200 | ₩9,601 |
| 1,000 | ₩16.51100 | ₩16,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.78100 | ₩58,905 |
| 10,000 | ₩10.59310 | ₩105,931 |
| 15,000 | ₩10.01567 | ₩150,235 |
| 25,000 | ₩9.39112 | ₩234,778 |
| 35,000 | ₩9.03389 | ₩316,186 |
| 50,000 | ₩8.69642 | ₩434,821 |