CRCW060362R0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 27,964
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,763
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: ₩0.00200
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₩0.11000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: ₩0.00670
Datasheet

Parametric Equivalent


Meritek
In Stock: 10,000
Unit Price: ₩0.00254
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 85,109
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,601
Unit Price: ₩0.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,782
Unit Price: ₩0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,095
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,598
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₩0.00510
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,500
Unit Price: ₩0.10000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₩0.00380
Datasheet
62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060362R0FKEBC

DigiKey Part Number
CRCW060362R0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060362R0FKEBC
Description
RES 62 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060362R0FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₩5.84868₩350,921