
CRCW060333R0FKEAC | |
|---|---|
DigiKey Part Number | 541-3988-2-ND - Tape & Reel (TR) 541-3988-1-ND - Cut Tape (CT) 541-3988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0FKEAC |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩47.40000 | ₩474 |
| 25 | ₩34.84000 | ₩871 |
| 50 | ₩28.44000 | ₩1,422 |
| 100 | ₩23.24000 | ₩2,324 |
| 250 | ₩18.16400 | ₩4,541 |
| 500 | ₩15.28800 | ₩7,644 |
| 1,000 | ₩13.01000 | ₩13,010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩9.09340 | ₩45,467 |
| 10,000 | ₩8.10260 | ₩81,026 |
| 15,000 | ₩7.62160 | ₩114,324 |
| 25,000 | ₩7.10096 | ₩177,524 |
| 35,000 | ₩6.80360 | ₩238,126 |
| 50,000 | ₩6.52278 | ₩326,139 |